6N137
Optocoupler, Digital Output, 1 Channel, 2.5 kV, 10 Mbps, DIP, 8 Pins
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: 6N137
Secondary Manufacturer Part#: 6N137
- RoHS 10 Compliant
- Tariff Charges
The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.
- UL - E90700 certified
- Superior CMR of 10KV/µs
- Wired OR open collector
- withstand insulation test Voltage of 2.5KV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| NAND | ||
| 260 °C | ||
| 10 Mbps | ||
| 50 mA | ||
| 100 mW | ||
| 40 ns | ||
| Through Hole | ||
| 1 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8DIP | ||
| 1.8 V | ||
| 8 | ||
| 9.76 x 6.6 x 3.5 mm | ||
| 5 V | ||
| Industrial | ||
| DIP | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |