6N137-V
Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: 6N137-V
Secondary Manufacturer Part#: 6N137-V
- RoHS 10 Compliant
- Tariff Charges
The 6N137 device consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output. It is packaged in a 8-pin DIP package and available in wide-lead spacing and SMD options.
- High speed 10Mbit/s
- 10kV/µs min. common mode transient immunity (EL2611)
- Guaranteed performance from -40 to 85?
- Logic gate output
- High isolation voltage between input and output (Viso=5000 V rms)
- Pb free and RoHS compliant
- UL and cUL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |