PDP SEO Portlet

6N135

8 PIN DIP HIGH SPEED 1Mbit/s TRANSISTOR PHOTOCOUPLER

Manufacturer:Everlight
Avnet Manufacturer Part #: 6N135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed 1Mbit/s
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Guaranteed performance from 0°C to 70°C
  • Wide operating temperature range of -55°C to 100°C
  • Pb free and RoHS compliant
  • UL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
null
25 MA
null
null
null
DC
100 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:135  Mult:45  
Need More?
USD $:
$ 0.64029
135+
$0.64029
50040+
$0.40142
500040+
$0.36244
1000035+
$0.32945
2000070+
$0.32434
SubTotal:
$86.44