PDP SEO Portlet

67-31A/YSC-AU2W1B9Z5/2T

LED Uni-Color Yellow 591nm 4-Pin PLCC T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-31A/YSC-AU2W1B9Z5/2T
Secondary Manufacturer Part#: 67-31A/YSC-AU2W1B9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Brilliant Yellow. Due to the package design, the LED has wide viewing angle of 120 deg and optimized light coupling by inter reflector. This feature makes the ideal for light pipe application. The low current requirement makes this device ideal for portable equipment or any other application where power is at a premium.

  • PLCC-3 package
  • High flux output
  • High current capability
  • White package
  • Optical indicator
  • Colorless clear window
  • Ideal for backlight and light pipe application
  • Inter reflector
  • Wide viewing angle : 120 deg
  • Luminous intensity : 1420 mcd
  • Suitable for automatic placement equipment
  • Suitable for reflow and wave solder processes
  • Available on tape and reel (8mm Tape)
  • Pb-free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.345