67-22SURSYGC/S530-A2/TR8
LED Bi-Color Red/Yellow Green 632nm/575nm 4-Pin PLCC T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-22SURSYGC/S530-A2/TR8
Secondary Manufacturer Part#: 67-22SURSYGC/S530-A2/TR8
- RoHS 10 Compliant
- Tariff Charges
The 67-22 series is available in Deep-Red and Brilliant Yellow Green emitting color.Due to the package design, the LED has wide viewing angle and optimized light coupling by inter reflector, this feature makes the SMT TOP LED ideal for light pipe application.The low current requirement makes this device ideal for portable equipment or any other application where power is at a premium.
- PLCC-4 package
- White package
- Optical indicator
- Colorless clear window
- Ideal for backlight and light pipe application
- Inter reflector
- Low (2mA) current operation
- Wide viewing angle
- Computable with automatic placement equipment
- Suitable for vapor-phase reflow, Infrared reflow and wave solder processes
- Available on tape and reel (8mm Tape)
- Pb-free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Yellow Green | ||
| 624/573 nm | ||
| 24|59 mcd | ||
| AlGaInP | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 4PLCC | ||
| 632, 575 nm | ||
| 4 | ||
| 2.8 x 3.2 x 1.9 mm | ||
| 5 V | ||
| PLCC | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |