PDP SEO Portlet

67-21SYGC/S530-E1/TR8

LED Single Chip Brilliant Yellow Green 573nm 25mA 2-Pin PLCC T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-21SYGC/S530-E1/TR8
Secondary Manufacturer Part#: 67-21SYGC/S530-E1/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Yellow Green
573 nm
22 mcd
AlGaInP
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 °C
2PLCC
575 nm
2
3.1 x 2.7 x 1.9 mm
5 V
Industrial
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
2000+
$0.1008