67-21S/NB3C-D4555B4L12835Z15/2T
LED Single Chip Blue 455nm 180mA 2-Pin PLCC
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-21S/NB3C-D4555B4L12835Z15/2T
Secondary Manufacturer Part#: 67-21S/NB3C-D4555B4L12835Z15/2T
- RoHS 10 Compliant
- Tariff Charges
The Everlight 67-21S package has high efficacy, high CRI, low power consumption, wide viewing angle and a compact form factor. These features make this package an ideal LED for all lighting applications.
- PLCC-2 package
- Top view white LED ?High luminous intensity output
- Wide viewing angle
- Pb-free
- RoHS compliant
- ANSI Binning
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 455 nm | ||
| InGaN | ||
| Rectangular | ||
| 11 lm | ||
| 260 °C | ||
| 180 mA | ||
| 3.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2PLCC | ||
| 2 | ||
| 3.5 x 2.8 x 0.7 mm | ||
| 5 V | ||
| Industrial | ||
| PLCC | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |