PDP SEO Portlet

67-21/BHC-FQ1R2F/2T

LED Single Chip Blue 472nm 25mA 2-Pin PLCC T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-21/BHC-FQ1R2F/2T
Secondary Manufacturer Part#: 67-21/BHC-FQ1R2F/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
472 nm
180 mcd
InGaN
Circular
260 °C
25 mA
3.5 V
60 mW
Surface Mount
Top Mount
5
-40 to 85 °C
2PLCC
468 nm
2
3.1 x 2.7 x 1.9 mm
5 V
Industrial
67-21
PLCC
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $: