65-21-R7C-A6Q1R1B0E-2T8-AM
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 65-21-R7C-A6Q1R1B0E-2T8-AM
Secondary Manufacturer Part#: 65-21-R7C-A6Q1R1B0E-2T8-AM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 639(Max) nm | ||
| 140(Max) mcd | ||
| AlGaInP | ||
| 1.7x1.1x0.75 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.35 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2PLCC | ||
| 639 nm | ||
| 2 | ||
| 2 x 1.4 x 1.35 | ||
| 10 V | ||
| Automotive | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |