65-21/BHC-FS1T1B14/2T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 472(Max) nm | ||
| 360(Max) mcd | ||
| InGaN | ||
| 1.7 x 1.1 x 0.75 mm | ||
| Rectangular | ||
| 260 | ||
| 30 mA | ||
| 3.5 V | ||
| 110 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 468 nm | ||
| 2 | ||
| 2 x 1.4 x 1.35 | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |