PDP SEO Portlet

59-146UTD/TR8

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 59-146UTD/TR8
Secondary Manufacturer Part#: 59-146UTD/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
White
25000 mcd
InGaN
Circular
260
30 mA
5.2 V
Surface Mount
Top Mount
MSL 2 - 1 year
-40 to 85 °C
8Chip LED
8
4 x 4 x 1.5 mm
5 V
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $: