PDP SEO Portlet

583SYGD/S530-E2

LED Uni-Color Yellow Green 575nm 2-Pin T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 583SYGD/S530-E2
Secondary Manufacturer Part#: 583SYGD/S530-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specially designed for applications requiring higher brightness. The led lamp is Brilliant Yellow in color, and intensity is 5 mcd.

  • Viewing angle is 170 deg
  • Available on tape and reel
  • Reliable and robust
  • RoHS compliant.
  • Compliance with EU REACH
  • Compliance Halogen Free(Br < 900 ppm, Cl < 900 ppm , Br+Cl < 1500 ppm)

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
5 x 6 x 7 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $: