PDP SEO Portlet

4N38

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: 4N38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High isolation voltage between input and output (Viso=5000 V rms)
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approval
  • DEMKO approval
  • FIMKO approval
  • CSA approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value
null
50 MA
null
null
null
DC
200 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
Need More?
USD $:
$ 0.25839
195+
$0.25839
50050+
$0.16199
500045+
$0.1462
1000025+
$0.13287
2000050+
$0.13081
SubTotal:
$50.39