PDP SEO Portlet

4N35

Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %

Manufacturer:Everlight
Avnet Manufacturer Part #: 4N35
Secondary Manufacturer Part#: 4N35
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N35 from Vishay is a through hole phototransistor output optocoupler with base connection in 6 pin DIP package. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. This optocoupler is widely used at AC mains detection, reed relay driving, switch mode power supply feedback, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.

  • UL - E52744 certified
  • BSI EN 60065:2002 and EN 60950:2000 approved
  • FIMKO; EN 60065, EN 60335, EN 60950 certificate no. 25156
  • Minimum current transfer ratio of 100%
  • Isolation test voltage of 5000Vrms
  • Forward current of 50mA
  • Single channel
  • Operating temperature range from -55°C to 100°C

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
80 V
Through Hole
1
-55 to 110 °C
DC
6PDIP
6
7.12 x 6.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.22295
50050+
$0.13978
500045+
$0.1262
1000025+
$0.11472
2000050+
$0.11294