PDP SEO Portlet

4N32

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: 4N32
Secondary Manufacturer Part#: 4N32
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N32 device consists of an infrared emitting diode optically coupled to a photo darlington detector. The device is packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • High isolation voltage between input and output (Viso=5000 V rms)
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • Pb free and RoHS compliant
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approval
  • DEMKO approval
  • FIMKO approval
  • CSA approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
55 V
5000 Vrms
Through Hole
1
-55 to 100 °C
DC
6DIP
6
7.12 x 6.5 x 3.5 mm
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.25458
50050+
$0.1596
500045+
$0.1441
1000025+
$0.13099
2000050+
$0.12896