4N25S(TA)
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N25S(TA)
Secondary Manufacturer Part#: 4N25S(TA)
- RoHS 10 Compliant
- Tariff Charges
The 4N2X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor.They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
- High isolation voltage between input and output (Viso=5000 Vrms)
- Current Transfer ratio: 20%@10mA
- Creepage distance >7.62 mm
- Operating temperature up to +110°C
- Compact dual-in-line package
- Pb free and RoHS compliant
- UL approved
- VDE approved
- SEMKO approved
- NEMKO approval
- DEMKO approval
- FIMKO approval
- CSA approved
- CQC approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 | ||
| 80 V | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 6PDIP SMD | ||
| 6 | ||
| 7.12 x 6.5 x 3.5 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |