PDP SEO Portlet

4N25M-V

Manufacturer:Everlight
Avnet Manufacturer Part #: 4N25M-V
Secondary Manufacturer Part#: 4N25M-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
260
80 V
Through Hole
1
-55 to 100 °C
DC
6PDIP
6
7.12 x 6.5 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.33868
50050+
$0.33695
500045+
$0.33522
1000025+
$0.33349
2000050+
$0.33177