PDP SEO Portlet

4N25-V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Everlight
Avnet Manufacturer Part #: 4N25-V
Secondary Manufacturer Part#: 4N25-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N2X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor.They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.

  • High isolation voltage between input and output (Viso=5000 Vrms)
  • Current Transfer ratio: 20%@10mA
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant
  • UL approved
  • VDE approved
  • SEMKO approved
  • NEMKO approval
  • DEMKO approval
  • FIMKO approval
  • CSA approved
  • CQC approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:195  Mult:65  
USD $:
195+
$0.39803
325+
$0.396
520+
$0.39397
975+
$0.39194
1950+
$0.3899