PDP SEO Portlet

484-10SYGT/S530-E2

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 484-10SYGT/S530-E2
Secondary Manufacturer Part#: 484-10SYGT/S530-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Yellow Green
573 nm
12.5 mcd
AIGaInP
3x3x3.8 mm
Circular
260
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 to 85 °C
2T-1
575 nm
2
3.6 x 3.8 mm
5 V
Industrial
T-1
Standard LED
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.06481
50000+
$0.0406
500000+
$0.03662
1000000+
$0.03426
2000000+
$0.03408