PDP SEO Portlet

42-21UYC/S530-A3/TR8

LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 42-21UYC/S530-A3/TR8
Secondary Manufacturer Part#: 42-21UYC/S530-A3/T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Super Yellow and this SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 12mm tape on 7” diameter reel
  • Luminous intensity: 362 mcd
  • Viewing Angle: 30 deg
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
480 mcd
AlGaInP
1.8x1.8x1.5 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
591 nm
2
3.2 x 2.4 x 2.5 mm
5 V
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.127
5000+
$0.125
8000+
$0.123
15000+
$0.121
30000+
$0.119