PDP SEO Portlet

42-21SURC/S530-A3/TR8

LED Uni-Color Red 632nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 42-21SURC/S530-A3/TR8
Secondary Manufacturer Part#: 42-21SURC/S530-A3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 42-21 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications, etc.

  • Package in 12mm tape on 7diameter reel.
  • Compatible with automatic placement equipment.-
  • Compatible with infrared and vapor phase reflow solder process.
  • Mono-color type.
  • Pb-free.
  • The product itself will remain within RoHS compliant version.
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.09253
50000+
$0.08882
500000+
$0.08837
1000000+
$0.08791
2000000+
$0.08746