PDP SEO Portlet

333HD/TR1-2-R(R)

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 333HD/TR1-2-R(R)
Secondary Manufacturer Part#: 333HD/TR1-2-R(R)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
650 nm
2 mcd
GaP
5 x 7.6 mm
Circular
260 °C
15 mA
2.4 V
Through Hole
Top Mount
-40 to 85 °C
2T-1 3/4
T/R
697 nm
2
5.9 x 8.6 mm
5 V
Industrial
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: