PDP SEO Portlet

333-2UYD/S530-A3

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 333-2UYD/S530-A3
Secondary Manufacturer Part#: 333-2UYD/S530-A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
200 mcd
AlGaInP
5x5x4 mm
Circular
260
25 mA
2.4 V
60 mW
Through Hole
Right Angle
-40 to 85 °C
2
591 nm
2
6.2 x 13.1 x 6.2 mm
5 V
Uni-Color
30 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.081
50000+
$0.05079
500000+
$0.04585
1000000+
$0.04168
2000000+
$0.04103