333-2SURD/S530-A3
LED Uni-Color Red 632nm 2-Pin Bag
- RoHS 10 Compliant
- Tariff Charges
The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Brilliant Red and Red Diffused respectively.
- Available on tape and reel
- Reliable and robust
- The product itself will remain within RoHS compliant version
- Compliance with EU REACH
- Compliance Halogen Free (Br < 1500 ppm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 624 nm | ||
| 200 mcd | ||
| AlGaInP | ||
| 5x5x4 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2 | ||
| 632 nm | ||
| 2 | ||
| 6.2 x 13.1 x 6.2 mm | ||
| 5 V | ||
| Uni-Color | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |