333-2SDRD/S530-A3
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 333-2SDRD/S530-A3
Secondary Manufacturer Part#: 333-2SDRD/S530-A3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Deep Red | ||
| 639 nm | ||
| 160 mcd | ||
| AIGaInP | ||
| 5x5x7.6 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 to 85 °C | ||
| 2T-1 3/4 | ||
| 650 nm | ||
| 2 | ||
| 5.9 x 8.6 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |