PDP SEO Portlet

28-21UYC/S530-A3/TR8

LED Uni-Color Yellow 591nm 2-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 28-21UYC/S530-A3/TR8
Secondary Manufacturer Part#: 28-21UYC/S530-A3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28-21 SMD LED is much smaller than leaded components .Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained.Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7 diameter reels
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.09544
50000+
$0.05978
500000+
$0.05781
1000000+
$0.05751
2000000+
$0.05722