28-21SYGC/S530-E2/TR8
LED Uni-Color Yellow Green 575nm 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 28-21SYGC/S530-E2/TR8
Secondary Manufacturer Part#: 28-21SYGC/S530-E2/TR8
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Brilliant Yellow Green and this SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc. Furthermore by automation assembly machines the accuracy is anticipated.
- Package in 12mm tape on 7”diameter reel
- Viewing angle: 150 deg
- Luminous intensity: 20 mcd
- Compatible with automatic placement equipment
- EIA Std. package
- Mono-color type
- Pb-free
- RoHS complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 573 nm | ||
| 20 mcd | ||
| AlGaInP | ||
| 2.5x2x0.8 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 575 nm | ||
| 2 | ||
| 2.5 x 2 x 1.4 mm | ||
| 5 V | ||
| SMD | ||
| Uni-Color | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |