27-21/GHC-YR2T1/3C
LED Uni-Color Green 518nm 2-Pin Chip LED T/R
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Brilliant Green and this SMD taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.
- Package in 8mm tape on 7”diameter reel
- Viewing angle: 130 deg
- Luminous intensity: 360 mcd
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-color type
- Pb-free
- RoHS complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 535(Max) nm | ||
| 360(Max) mcd | ||
| InGaN | ||
| 1.2x0.6x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 3.7 V | ||
| 95 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 518 nm | ||
| 2 | ||
| 1.7 x 0.6 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |