PDP SEO Portlet

27-21/GHC-YR1S2M/3C

LED Uni-Color Green 518nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 27-21/GHC-YR1S2M/3C
Secondary Manufacturer Part#: 27-21/GHC-YR1S2M/3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Brilliant Green and this SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 8mm tape on 7”diameter reel
  • Viewing angle: 130 deg
  • Luminous intensity: 285 mcd
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • RoHS complaint

Technical Attributes

Find Similar Parts

Description Value
Green
535 nm
285(Max) mcd
InGaN
1.2x0.6x0.5 mm
Rectangular
25 mA
3.95 V
95 mW
Surface Mount
Right Angle
-40 to 85 °C
2Chip LED
518 nm
2
1.7 x 0.6 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.11186
51000+
$0.07013
501000+
$0.06332
1002000+
$0.05756
2004000+
$0.05667