27-21/BHC-AP1Q2/3C
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 27-21/BHC-AP1Q2/3C
Secondary Manufacturer Part#: 27-21/BHC-AP1Q2/3C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 476.5(Max) nm | ||
| 112(Max) mcd | ||
| InGaN | ||
| 1.2x0.6x0.5 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 3.7 V | ||
| 95 mW | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 468 nm | ||
| 2 | ||
| 1.7 x 0.6 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |