PDP SEO Portlet

264-7UYD/S530-A3

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 264-7UYD/S530-A3
Secondary Manufacturer Part#: 264-7UYD/S530-A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
125 mcd
AlGaInP
2.9x2.9x3.5 mm
Circular
260
25 mA
2.4 V
120 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
591 nm
2
3.15 x 3.15 x 4.5 mm
5 V
T-1
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.08683