PDP SEO Portlet

264-7UYC/S400-A9

LED Uni-Color Yellow 591nm 2-Pin T-1 T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 264-7UYC/S400-A9
Secondary Manufacturer Part#: 264-7UYC/S400-A9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specially designed for applications requiring higher brightness. The led lamp is Super Yellow in color and intensity is 800 mcd.

  • Viewing angle is 40 deg
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • RoHS compliant.

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
4 x 4 x 5.2 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.10506