264-7SYGD/S530-E2
LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R
- RoHS 10 Compliant
- Tariff Charges
Specially designed for applications requiring higher brightness. LED lamp is available with
- Viewing angle
- Available on tape and reel
- Reliable and robust
- Pb free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 573 nm | ||
| 32 mcd | ||
| AlGaInP | ||
| 2.9x2.9x3.5 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2T-1 | ||
| 575 nm | ||
| 2 | ||
| 3.15 x 3.15 x 4.5 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |