264-7SURT/S530-A3
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 264-7SURT/S530-A3
Secondary Manufacturer Part#: 264-7SURT/S530-A3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 624 nm | ||
| 80 mcd | ||
| AlGaInP | ||
| 2.9x2.9x3.5 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2T-1 | ||
| 632 nm | ||
| 2 | ||
| 3.15 x 3.15 x 4.5 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 40 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |