PDP SEO Portlet

26-21UYC/S530-A3/TR8

LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 26-21UYC/S530-A3/TR8
Secondary Manufacturer Part#: 26-21UYC/S530-A3/T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 26-21UYC/S530-A3/TR8 LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mutil-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.11608
7500+
$0.11425
12000+
$0.11242
22500+
$0.11059
45000+
$0.10876