PDP SEO Portlet

26-21SURC/S530-A3/TR8

LED Uni-Color Red 632nm 2-Pin Chip LED T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 26-21SURC/S530-A3/TR8
Secondary Manufacturer Part#: 26-21SURC/S530-A3/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 26-21 SMD LED is much smallerthan lead frame type components, thusenable smaller board size, higher packingdensity, reduced storage space and finallysmaller equipment to be obtained.•Besides, lightweight makes them ideal forminiature applications. etc.

  • Package in 8mm tape on 7 diameter reel.
  • Compatible with automatic placement equipment.-
  • Compatible with infrared and vapor phase reflow solder process.
  • Mono-color type.
  • Pb-free.
  • The product itself will remain within RoHS compliant version.
"

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
-40 to 85 °C
3.2 x 1.6 x 1.9 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.06527
7500+
$0.06431
12000+
$0.06334
22500+
$0.06237
45000+
$0.0614