PDP SEO Portlet

25-21/BHC-APR/2A

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 25-21/BHC-APR/2A
Secondary Manufacturer Part#: 25-21/BHC-APR/2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
470 nm
110 mcd
InGaN
1.6x1.6x0.8 mm
Circular
260
25 mA
4 V
110 mW
Surface Mount
Reverse Mount
-40 to 85 °C
2
468 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: