24-216/T1D-APQHY/2T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| White | ||
| 112(Max) mcd | ||
| InGaN | ||
| Circular | ||
| 25 mA | ||
| 3.15 V | ||
| 95 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 2 | ||
| 3.2 x 1.6 x 0.6 mm | ||
| 5 V | ||
| Uni-Color | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |