24-21/GHC-YR2T1/2A
LED Uni-Color Yellow Green 518nm 2-Pin T/R
- RoHS 10 Compliant
- Tariff Charges
The Emitted color is Brilliant Yellow Green and this SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. Besides, lightweight makes them ideal for miniature applications. etc.
- Package in 8mm tape on 7”diameter reel
- Viewing angle: 130 deg
- Luminous intensity: 360 mcd
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-color type
- Pb-free
- RoHS complaint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow Green | ||
| 535(Max) nm | ||
| 360(Max) mcd | ||
| InGaN | ||
| 1.6x1.6x0.8 mm | ||
| Circular | ||
| 260 | ||
| 25 mA | ||
| 4 V | ||
| 95 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2 | ||
| 518 nm | ||
| 2 | ||
| 2 x 1.25 x 0.8 mm | ||
| 5 V | ||
| Uni-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |