23-22BUSRSYGC/S530-A5/E3/TR8
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 23-22BUSRSYGC/S530-A5/E3/TR8
Secondary Manufacturer Part#: 23-22BUSRSYGC/S530-A5/E3/TR8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red/Yellow Green | ||
| 631/573 nm | ||
| 75|55 mcd | ||
| AlGaInP | ||
| 1.4x1.25x0.8 mm | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2Chip LED | ||
| 639, 575 nm | ||
| 2 | ||
| 3.2 x 1.25 x 1.1 mm | ||
| 5 V | ||
| Bi-Color | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |