PDP SEO Portlet

22-23C/R6GHBHW-C01/2C

LED Tri-Color Blue/Green/Red 468nm/518nm/626nm 4-Pin SMD T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 22-23C/R6GHBHW-C01/2C
Secondary Manufacturer Part#: 22-23C/R6GHBHW-C01/2C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-23C SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7" diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.1633
10000+
$0.16088
16000+
$0.16005
30000+
$0.15922
60000+
$0.1584