PDP SEO Portlet

204-10UYD/S530-A3

LED Uni-Color Yellow 591nm 8-Pin

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 204-10UYD/S530-A3
Secondary Manufacturer Part#: 204-10UYD/S530-A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Super Yellow and Yellow Diffused respectively.

  • Available on tape and reel
  • Reliable and robust
  • Pb free

Technical Attributes

Find Similar Parts

Description Value
Yellow
589 nm
125 mcd
AlGaInP
Circular
260
25 mA
2.4 V
60 mW
Through Hole
Right Angle
-40 to 85 °C
8
591 nm
8
27.7 x 14.6 x 5.6 mm
5 V
Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.08301
50000+
$0.05204
500000+
$0.04699
1000000+
$0.04271
2000000+
$0.04205