PDP SEO Portlet

204-10SYGT/S530-E2

LED Uni-Color Yellow Green 575nm 2-Pin T-1 T/R

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 204-10SYGT/S530-E2
Secondary Manufacturer Part#: 204-10SYGT/S530-E2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Brilliant Yellow Green and Green Trans respectively.

  • Typical viewing angle: 20°
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
200 mcd
AlGaInP
3x3x4.2 mm
Circular
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
575 nm
2
4 x 4 x 5.2 mm
5 V
T-1
Uni-Color
20 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.05786
50000+
$0.03628
500000+
$0.03275
1000000+
$0.02977
2000000+
$0.02931