204-10SURT/S530-A3
LED Uni-Color Red 632nm 2-Pin T-1 T/R
- RoHS 10 Compliant
- Tariff Charges
The series is specially designed for applications requiring higher brightness.The Emitted Color and Lens Color of the led lamps is Brilliant Red and Red Trans respectively.
- Typical viewing angle: 20°
- Available on tape and reel
- Reliable and robust
- Pb free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 624 nm | ||
| 500 mcd | ||
| AlGaInP | ||
| 3x3x4.2 mm | ||
| Circular | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2T-1 | ||
| 632 nm | ||
| 2 | ||
| 3.8 x 3.8 x 5.2 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 20 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |