204-10SURD/S530-A3
Standard LED Brilliant Red 624nm 25mA 2-Pin Radial Leaded Bag
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 204-10SURD/S530-A3
Secondary Manufacturer Part#: 204-10SURD/S530-A3
- RoHS 10 Compliant
- Tariff Charges
204-10SURD/S530-A3 series is specially designed for applications requiring higher brightness 204-10SURD/S530-A3 led lamps are available with different colors, intensities.
- Choice of various viewing angles
- Available on tape and reel.
- Reliable and robust
- Pb free
- The product itself will remain within RoHS compliant version
- Lens color: red diffused
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 60 mW | ||
| Through Hole | ||
| 5 | ||
| -40 to 85 to 85 °C | ||
| 4 x 5.2 mm | ||
| Industrial | ||
| Radial Leaded | ||
| Standard LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |