19-337/R6GHBHC-A01/2T
LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip ø7T/R 2k"
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-337/R6GHBHC-A01/2T
Secondary Manufacturer Part#: 19-337/R6GHBHC-A01/2T
- RoHS 10 Compliant
- Tariff Charges
The 19-337 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained. ·Besides, lightweight makes them ideal for miniature applications. etc.
- Emitted Colors: Brilliant Red, Brilliant Green, Blue
- Package in 8mm tape on 7” diameter reel.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- Full-color type.
- Pb-free.
- The product itself will remain within RoHS compliant version.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue/Green/Red | ||
| 470/525/624 nm | ||
| 50|180|100 mcd | ||
| InGaN|InGaN|AlGaInN | ||
| Rectangular | ||
| 260 | ||
| 25 mA | ||
| 3.9, 3.9, 2.4 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 468, 518, 632 nm | ||
| 6 | ||
| 1.6 x 1.6 x 0.35 mm | ||
| 5 V | ||
| Tri-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |