19-237/R6GHBHC-A04/2T
LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip ø7
Click image to enlarge
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-237/R6GHBHC-A04/2T
Secondary Manufacturer Part#: 19-237/R6GHBHC-A04/2T
- RoHS 10 Compliant
- Tariff Charges
The 19-237 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.
- Package in 8mm tape on 7" diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Multi-color type
- Pb-free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |