PDP SEO Portlet

19-237/R6GHBHC-A01/2T

LED SMD Top View TRI-Color Brilliant Red (624nm)/Brilliant Green (525nm)/Blue (470nm) 4-pin Chip ø7

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-237/R6GHBHC-A01/2T
Secondary Manufacturer Part#: 19-237/R6GHBHC-A01/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-237 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications. etc.

  • Package in 8mm tape on 7" diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Full color type
  • Pb-free
  • The product itself will remain with in RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.0945
50000+
$0.05925
500000+
$0.0535
1000000+
$0.04863
2000000+
$0.04788