PDP SEO Portlet

19-22SURSYGC/S530-A3/E2/TR8

LED SMD Top View Bi-Color Brilliant Red (624nm)/Brilliant Yellow Green (573nm) 4-pin Chip ø7T/R 2k"

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-22SURSYGC/S530-A3/E2/TR8
Secondary Manufacturer Part#: 19-22SURSYGC/S530-A3/E2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-22 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value
Red/Yellow Green
624/573 nm
56|24 mcd
AlGaInP
1.2x1.6x0.5 mm
Rectangular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
4Chip LED
632, 575 nm
4
1.9 x 1.6 mm
5 V
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.06532
10000+
$0.06429
16000+
$0.06326
30000+
$0.06223
60000+
$0.05654