PDP SEO Portlet

19-22SURSYGC/S530-A2/TR8

LED SMD Top View Bi-Color Brilliant Red (624nm)/Brilliant Yellow Green (573nm) 4-pin Chip ø7T/R 2k"

Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 19-22SURSYGC/S530-A2/TR8
Secondary Manufacturer Part#: 19-22SURSYGC/S530-A2/TR8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 19-22 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.Besides, lightweight makes them ideal for miniature applications etc.

  • Package in 8mm tape on 7 diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Multi-color type
  • Pb-Free
  • The product itself will remain within RoHS compliant version
"

Technical Attributes

Find Similar Parts

Description Value
Blue/Red
470/624 nm
25|56 mcd
InGaN|AlGaInP
Rectangular
260
25 mA
4.3/2.4 V
110/60 mW
Surface Mount
Top Mount
-40 to 85 °C
2Chip LED
468, 632 nm
2
1.9 x 0.8 x 0.6 mm
5 V
Bi-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.08235
50000+
$0.07248
500000+
$0.05764
1000000+
$0.04696
2000000+
$0.04623